SIHB22N60E-GE3 | |
---|---|
DigiKey Part Number | SIHB22N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB22N60E-GE3 |
Description | MOSFET N-CH 600V 21A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥25.77060 | ¥1,288.53 |
100 | ¥22.08930 | ¥2,208.93 |
250 | ¥20.86244 | ¥5,215.61 |
500 | ¥19.63522 | ¥9,817.61 |
1,250 | ¥16.81263 | ¥21,015.79 |
2,500 | ¥15.83090 | ¥39,577.25 |
5,000 | ¥15.18814 | ¥75,940.70 |