SI2333DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2333DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2333DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2333DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333DS-T1-BE3 |
Description | P-CHANNEL 12-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.89500 | ¥58.95 |
100 | ¥4.08190 | ¥408.19 |
500 | ¥3.41084 | ¥1,705.42 |
1,000 | ¥2.90282 | ¥2,902.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58532 | ¥7,755.96 |
6,000 | ¥2.44926 | ¥14,695.56 |
9,000 | ¥2.26784 | ¥20,410.56 |
30,000 | ¥2.24538 | ¥67,361.40 |