SI2312BDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2312BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2312BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2312BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312BDS-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.9A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
100 | ¥2.67960 | ¥267.96 |
500 | ¥2.09228 | ¥1,046.14 |
1,000 | ¥1.70060 | ¥1,700.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52021 | ¥4,560.63 |
6,000 | ¥1.44290 | ¥8,657.40 |
9,000 | ¥1.33984 | ¥12,058.56 |
30,000 | ¥1.30892 | ¥39,267.60 |