IRFR420APBF | |
---|---|
DigiKey Part Number | IRFR420APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR420APBF |
Description | MOSFET N-CH 500V 3.3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.3A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
75 | ¥9.23773 | ¥692.83 |
150 | ¥7.32040 | ¥1,098.06 |
525 | ¥6.20490 | ¥3,257.57 |
1,050 | ¥5.05458 | ¥5,307.31 |
2,025 | ¥4.75828 | ¥9,635.52 |
5,025 | ¥4.53170 | ¥22,771.79 |
10,050 | ¥4.32254 | ¥43,441.53 |