DG9424DQ-T1 | |
---|---|
DigiKey Part Number | DG9424DQ-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9424DQ-T1 |
Description | IC SWITCH SPST-NOX4 3OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 51ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 49pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |