TS53YL103MR10 | |
---|---|
DigiKey Part Number | TS53YL-10KTR-ND - Tape & Reel (TR) TS53YL-10KCT-ND - Cut Tape (CT) TS53YL-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL103MR10 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL103MR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.32400 | ¥233.24 |
25 | ¥20.91200 | ¥522.80 |
50 | ¥20.10740 | ¥1,005.37 |
100 | ¥19.30370 | ¥1,930.37 |
250 | ¥18.49932 | ¥4,624.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.28206 | ¥7,641.03 |
1,000 | ¥14.47766 | ¥14,477.66 |
2,500 | ¥12.46688 | ¥31,167.20 |
5,000 | ¥12.06472 | ¥60,323.60 |