AT89C51RC-24PU | |
---|---|
DigiKey Part Number | AT89C51RC-24PU-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51RC-24PU |
Description | IC MCU 8BIT 32KB FLASH 40PDIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 40-PDIL |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RC-24PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIL | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
25 | ¥38.99640 | ¥974.91 |
100 | ¥37.45720 | ¥3,745.72 |