LTO100HR8000JTE3 | |
---|---|
DigiKey Part Number | 716-LTO100HR8000JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100HR8000JTE3 |
Description | RES 0.8 OHM 5% 100W TO247-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.36000 | ¥97.36 |
30 | ¥89.50833 | ¥2,685.25 |
60 | ¥81.61067 | ¥4,896.64 |
120 | ¥71.08000 | ¥8,529.60 |
510 | ¥65.81469 | ¥33,565.49 |