TO-247-2 Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,611 In Stock | 1 : ¥48.27000 Tube | Tube | Active | 5 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
525 In Stock | 1 : ¥57.71000 Tube | Tube | Active | 3.9 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
3,072 In Stock | 1 : ¥64.36000 Tube | Tube | Active | 10 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive, Pulse Withstanding | 100ppm/°C | - | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
259 In Stock | 1 : ¥67.89000 Tube | Tube | Active | 20 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive, Pulse Withstanding | 50ppm/°C | - | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
2,694 In Stock | 1 : ¥70.85000 Tube | Tube | Active | 1 kOhms | ±5% | 100W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±200ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.976" (24.80mm) | 2 | - | |||
182 In Stock | 1 : ¥70.85000 Tube | Tube | Active | 10 Ohms | ±5% | 100W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±350ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.976" (24.80mm) | 2 | - | |||
4,599 In Stock | 1 : ¥71.09000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive, Pulse Withstanding | 250ppm/°C | - | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
557 In Stock | 1 : ¥71.26000 Tube | Tube | Active | 25 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive, Pulse Withstanding | 50ppm/°C | - | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
15,494 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 1 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
9,845 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 100 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
4,680 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 200 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
3,267 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,139 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 10 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,897 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 2 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,747 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 100 mOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
950 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 20 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,401 In Stock | 1 : ¥76.92000 Tube | Tube | Active | 50 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive, Pulse Withstanding | 50ppm/°C | - | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
494 In Stock | 1 : ¥80.45000 Tube | Tube | Active | 200 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
1,931 In Stock | 1 : ¥83.08000 Tray | Tray | Active | 15 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
107 In Stock | 1 : ¥85.05000 Tube | Tube | Active | 1 kOhms | ±5% | 150W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±200ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.953" (24.20mm) | 2 | - | |||
106 In Stock | 1 : ¥85.05000 Tube | Tube | Active | 10 Ohms | ±5% | 150W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±350ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.953" (24.20mm) | 2 | - | |||
1,043 In Stock | 1 : ¥88.09000 Tube | Tube | Active | 10 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
1,144 In Stock | 1 : ¥91.54000 Tube | Tube | Active | 100 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
5,231 In Stock | 1 : ¥92.77000 Tube | Tube | Active | 100 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
2,013 In Stock | 1 : ¥92.77000 Tube | Tube | Active | 50 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - |