20LHE1AWA1P30 | |
---|---|
DigiKey Part Number | 716-1046-ND |
Manufacturer | |
Manufacturer Product Number | 20LHE1AWA1P30 |
Description | SENSOR LINEAR 10.16MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10.16mm (0 ~ 0.40") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,075.24000 | ¥1,075.24 |
10 | ¥896.03400 | ¥8,960.34 |
25 | ¥866.16720 | ¥21,654.18 |