VOH1016AB-T2 | |
---|---|
DigiKey Part Number | 751-VOH1016AB-T2TR-ND - Tape & Reel (TR) 751-VOH1016AB-T2CT-ND - Cut Tape (CT) 751-VOH1016AB-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH1016AB-T2 |
Description | OPTOISO 5KV OPEN COLLECTOR 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 2MHz | |
Propagation Delay tpLH / tpHL (Max) | 2µs, 1.2µs | |
Rise / Fall Time (Typ) | 50ns, 40ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥4.28890 | ¥428.89 |
500 | ¥3.94116 | ¥1,970.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24559 | ¥3,245.59 |
2,000 | ¥3.08331 | ¥6,166.62 |
5,000 | ¥3.01377 | ¥15,068.85 |
10,000 | ¥2.94422 | ¥29,442.20 |
25,000 | ¥2.89785 | ¥72,446.25 |