VLMS334AABB-GS08 | |
---|---|
DigiKey Part Number | VLMS334AABB-GS08TR-ND - Tape & Reel (TR) VLMS334AABB-GS08CT-ND - Cut Tape (CT) VLMS334AABB-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS334AABB-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.42531 | ¥2,137.97 |
3,000 | ¥1.28793 | ¥3,863.79 |
7,500 | ¥1.20207 | ¥9,015.52 |
10,500 | ¥1.15914 | ¥12,170.97 |
37,500 | ¥1.14197 | ¥42,823.88 |
75,000 | ¥1.09474 | ¥82,105.50 |