VLMS334AABB-GS08

DigiKey Part Number
VLMS334AABB-GS08TR-ND - Tape & Reel (TR)
VLMS334AABB-GS08CT-ND - Cut Tape (CT)
VLMS334AABB-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS334AABB-GS08
Description
LED RED 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥2.78800¥27.88
100¥1.84650¥184.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.42531¥2,137.97
3,000¥1.28793¥3,863.79
7,500¥1.20207¥9,015.52
10,500¥1.15914¥12,170.97
37,500¥1.14197¥42,823.88
75,000¥1.09474¥82,105.50
Manufacturers Standard Package