VLMH3100-GS08 | |
---|---|
DigiKey Part Number | 751-1464-2-ND - Tape & Reel (TR) 751-1464-1-ND - Cut Tape (CT) 751-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMH3100-GS08 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 618.5nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMH3100-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28370 | ¥128.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.00462 | ¥1,506.93 |
3,000 | ¥0.92088 | ¥2,762.64 |
7,500 | ¥0.83715 | ¥6,278.62 |
10,500 | ¥0.78135 | ¥8,204.17 |
37,500 | ¥0.75344 | ¥28,254.00 |
75,000 | ¥0.72554 | ¥54,415.50 |