VLDB1232G-08 | |
---|---|
DigiKey Part Number | VLDB1232G-08TR-ND - Tape & Reel (TR) VLDB1232G-08CT-ND - Cut Tape (CT) VLDB1232G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDB1232G-08 |
Description | LED BLUE DOME LENS 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 3.02mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.85293 | ¥2,779.39 |
3,000 | ¥1.67431 | ¥5,022.93 |
7,500 | ¥1.56269 | ¥11,720.17 |
10,500 | ¥1.50688 | ¥15,822.24 |
37,500 | ¥1.48456 | ¥55,671.00 |