AEMD-CB1L-VW002 | |
---|---|
DigiKey Part Number | 516-AEMD-CB1L-VW002TR-ND - Tape & Reel (TR) 516-AEMD-CB1L-VW002CT-ND - Cut Tape (CT) 516-AEMD-CB1L-VW002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CB1L-VW002 |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.02700 | ¥60.27 |
100 | ¥4.46060 | ¥446.06 |
500 | ¥4.09878 | ¥2,049.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.93292 | ¥2,932.92 |