TSOP94638 | |
---|---|
DigiKey Part Number | TSOP94638-ND |
Manufacturer | |
Manufacturer Product Number | TSOP94638 |
Description | SENSOR REMOTE REC 38.0KHZ 35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.51800 | ¥85.18 |
90 | ¥6.73200 | ¥605.88 |
270 | ¥5.90741 | ¥1,595.00 |
540 | ¥5.22037 | ¥2,819.00 |
1,080 | ¥4.12136 | ¥4,451.07 |
5,040 | ¥3.65429 | ¥18,417.62 |
10,080 | ¥3.50318 | ¥35,312.05 |