TSOP58338 | |
---|---|
DigiKey Part Number | TSOP58338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP58338 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥4.28890 | ¥428.89 |
500 | ¥3.94116 | ¥1,970.58 |
1,500 | ¥3.24559 | ¥4,868.39 |
3,000 | ¥3.08331 | ¥9,249.93 |
6,000 | ¥3.01377 | ¥18,082.62 |
10,500 | ¥2.94421 | ¥30,914.21 |
25,500 | ¥2.89785 | ¥73,895.18 |