TLMO1100-GS08 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 2,984
Unit Price: ¥3.83000
Datasheet

Similar


Harvatek Corporation
In Stock: 17,985
Unit Price: ¥0.94000
Datasheet

TLMO1100-GS08

DigiKey Part Number
751-1174-2-ND - Tape & Reel (TR)
751-1174-1-ND - Cut Tape (CT)
751-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMO1100-GS08
Description
LED ORANGE 0603 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMO1100-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number