SFH619A-X009T | |
---|---|
DigiKey Part Number | SFH619A-X009TTR-ND - Tape & Reel (TR) SFH619A-X009TCT-ND - Cut Tape (CT) SFH619A-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH619A-X009T |
Description | OPTOISOLATOR 5.3KV DARL 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH619A-X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4.5µs, 29µs | |
Rise / Fall Time (Typ) | 3.5µs, 14.5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 125mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥7.44700 | ¥74.47 |
100 | ¥5.51220 | ¥551.22 |
500 | ¥5.06502 | ¥2,532.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.17121 | ¥4,171.21 |
2,000 | ¥3.96263 | ¥7,925.26 |
5,000 | ¥3.87326 | ¥19,366.30 |
10,000 | ¥3.78387 | ¥37,838.70 |