LH1520AAC | |
---|---|
DigiKey Part Number | LH1520AAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1520AAC |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1520AAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | BSI, CQC, cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥43.53000 | ¥435.30 |
25 | ¥38.69240 | ¥967.31 |
50 | ¥36.75800 | ¥1,837.90 |
100 | ¥34.82380 | ¥3,482.38 |
250 | ¥30.95416 | ¥7,738.54 |
500 | ¥29.01956 | ¥14,509.78 |
1,000 | ¥27.08494 | ¥27,084.94 |