T55B107M004C0045 | |
---|---|
DigiKey Part Number | 3581-T55B107M004C0045TR-ND - Tape & Reel (TR) 3581-T55B107M004C0045CT-ND - Cut Tape (CT) 3581-T55B107M004C0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M004C0045 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M004C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.83700 | ¥58.37 |
50 | ¥5.10480 | ¥255.24 |
100 | ¥4.15910 | ¥415.91 |
500 | ¥3.40296 | ¥1,701.48 |
1,000 | ¥2.93033 | ¥2,930.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71277 | ¥3,425.54 |