FVT20020E5R000JE | |
---|---|
DigiKey Part Number | FVT200-5.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT20020E5R000JE |
Description | RES CHAS MNT 5 OHM 5% 225W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 10.500" L (28.58mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.63000 | ¥201.63 |
10 | ¥166.63400 | ¥1,666.34 |
25 | ¥159.20440 | ¥3,980.11 |
50 | ¥151.24440 | ¥7,562.22 |
100 | ¥139.56910 | ¥13,956.91 |
250 | ¥137.97724 | ¥34,494.31 |
500 | ¥132.67044 | ¥66,335.22 |