AVT20020E10R00KE | |
---|---|
DigiKey Part Number | AVT20020E10R00KE-ND |
Manufacturer | |
Manufacturer Product Number | AVT20020E10R00KE |
Description | ADJ PWR RES 10 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT20020E10R00KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 10.512" (267.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.14000 | ¥262.14 |
10 | ¥216.62400 | ¥2,166.24 |
100 | ¥181.44000 | ¥18,144.00 |