AVT02506E10R00KE | |
---|---|
DigiKey Part Number | AVT25-10-ND |
Manufacturer | |
Manufacturer Product Number | AVT02506E10R00KE |
Description | ADJ PWR RES 10 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT02506E10R00KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥68.49400 | ¥684.94 |
25 | ¥67.21520 | ¥1,680.38 |
50 | ¥59.21240 | ¥2,960.62 |
100 | ¥48.65050 | ¥4,865.05 |
250 | ¥46.40968 | ¥11,602.42 |
500 | ¥43.20918 | ¥21,604.59 |
1,000 | ¥40.00843 | ¥40,008.43 |