AVE030020E8R00KE | |
---|---|
DigiKey Part Number | AVE300-8.0-ND |
Manufacturer | |
Manufacturer Product Number | AVE030020E8R00KE |
Description | ADJ PWR RES 8 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.43000 | ¥226.43 |
10 | ¥187.07700 | ¥1,870.77 |
25 | ¥178.73080 | ¥4,468.27 |
50 | ¥169.79520 | ¥8,489.76 |
100 | ¥156.68820 | ¥15,668.82 |
250 | ¥154.90096 | ¥38,725.24 |
500 | ¥148.94326 | ¥74,471.63 |