ZMY5V1-GS08 | |
---|---|
DigiKey Part Number | ZMY5V1-GS08GITR-ND - Tape & Reel (TR) ZMY5V1-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY5V1-GS08 |
Description | DIODE ZENER 5.1V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY5V1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 700 mV | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58530 | ¥158.53 |
500 | ¥1.46758 | ¥733.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.99804 | ¥1,497.06 |
3,000 | ¥0.91876 | ¥2,756.28 |
7,500 | ¥0.88059 | ¥6,604.43 |
10,500 | ¥0.79254 | ¥8,321.67 |
37,500 | ¥0.78080 | ¥29,280.00 |
75,000 | ¥0.73383 | ¥55,037.25 |