ZMY16-GS18 | |
---|---|
DigiKey Part Number | ZMY16-GS18GITR-ND - Tape & Reel (TR) ZMY16-GS18GICT-ND - Cut Tape (CT) ZMY16-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY16-GS18 |
Description | DIODE ZENER 16V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58530 | ¥158.53 |
500 | ¥1.46758 | ¥733.79 |
1,000 | ¥0.99798 | ¥997.98 |
2,000 | ¥0.91876 | ¥1,837.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72657 | ¥3,632.85 |