ZMY13-GS18 | |
---|---|
DigiKey Part Number | ZMY13-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMY13-GS18 |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 10 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79254 | ¥7,925.40 |
30,000 | ¥0.78080 | ¥23,424.00 |
50,000 | ¥0.73383 | ¥36,691.50 |
100,000 | ¥0.72657 | ¥72,657.00 |