VTVS5V0GSMF-HM3-08

DigiKey Part Number
112-VTVS5V0GSMF-HM3-08TR-ND - Tape & Reel (TR)
112-VTVS5V0GSMF-HM3-08CT-ND - Cut Tape (CT)
112-VTVS5V0GSMF-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS5V0GSMF-HM3-08
Description
TVS DIODE 5VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.57V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
43.99A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.17900¥41.79
100¥2.89150¥289.15
500¥2.41630¥1,208.15
1,000¥2.05639¥2,056.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83147¥5,494.41
6,000¥1.73509¥10,410.54
9,000¥1.60656¥14,459.04
30,000¥1.59065¥47,719.50
Manufacturers Standard Package