VSSB420S-M3/52T | |
---|---|
DigiKey Part Number | VSSB420S-M3/52TGITR-ND - Tape & Reel (TR) VSSB420S-M3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VSSB420S-M3/52T |
Description | DIODE SCHOTTKY 200V 1.8A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.52363 | ¥1,142.72 |
1,500 | ¥1.03608 | ¥1,554.12 |
2,250 | ¥0.95380 | ¥2,146.05 |
5,250 | ¥0.91418 | ¥4,799.44 |
18,750 | ¥0.82276 | ¥15,426.75 |
37,500 | ¥0.81057 | ¥30,396.38 |
75,000 | ¥0.76182 | ¥57,136.50 |