VSS8D3M6HM3/I

DigiKey Part Number
112-VSS8D3M6HM3/ITR-ND - Tape & Reel (TR)
112-VSS8D3M6HM3/ICT-ND - Cut Tape (CT)
112-VSS8D3M6HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M6HM3/I
Description
DIODE SCHOTTKY 60V 2.5A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.93100¥29.31
100¥2.03930¥203.93
500¥1.59238¥796.19
1,000¥1.29428¥1,294.28
2,000¥1.15701¥2,314.02
5,000¥1.09818¥5,490.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.01974¥14,276.36
28,000¥0.99621¥27,893.88
70,000¥0.97081¥67,956.70
Manufacturers Standard Package