VS-KBPC104 | |
---|---|
DigiKey Part Number | KBPC104-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC104 |
Description | BRIDGE RECT 1PHASE 400V 3A D-72 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC1 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-1 | |
Supplier Device Package | KBPC1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.08300 | ¥110.83 |
250 | ¥8.53720 | ¥2,134.30 |
500 | ¥7.30606 | ¥3,653.03 |
1,000 | ¥5.95153 | ¥5,951.53 |
2,000 | ¥5.60262 | ¥11,205.24 |
5,000 | ¥5.33585 | ¥26,679.25 |
10,000 | ¥5.08957 | ¥50,895.70 |