VS-KBPC102 | |
---|---|
DigiKey Part Number | KBPC102-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC102 |
Description | BRIDGE RECT 1PHASE 200V 3A KBPC1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC1 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-1 | |
Supplier Device Package | KBPC1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.18800 | ¥101.88 |
250 | ¥7.90244 | ¥1,975.61 |
500 | ¥6.86274 | ¥3,431.37 |
1,000 | ¥5.82289 | ¥5,822.89 |
2,000 | ¥5.53177 | ¥11,063.54 |
5,000 | ¥5.32380 | ¥26,619.00 |
10,000 | ¥5.14755 | ¥51,475.50 |