VS-HFA30TA60CS-M3 | |
---|---|
DigiKey Part Number | VS-HFA30TA60CS-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA30TA60CS-M3 |
Description | DIODE ARRAY GP 600V 15A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
50 | ¥12.10620 | ¥605.31 |
100 | ¥9.96010 | ¥996.01 |
500 | ¥8.42786 | ¥4,213.93 |
1,000 | ¥7.15090 | ¥7,150.90 |
2,000 | ¥6.79341 | ¥13,586.82 |
5,000 | ¥6.53799 | ¥32,689.95 |
10,000 | ¥6.32155 | ¥63,215.50 |