VS-GBPC3508W | |
---|---|
DigiKey Part Number | VS-GBPC3508WVS-ND |
Manufacturer | |
Manufacturer Product Number | VS-GBPC3508W |
Description | BRIDGE RECT 1P 800V 35A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥50.74500 | ¥507.45 |
25 | ¥47.26240 | ¥1,181.56 |
100 | ¥42.28710 | ¥4,228.71 |
300 | ¥39.79977 | ¥11,939.93 |
500 | ¥37.31224 | ¥18,656.12 |
1,000 | ¥33.58106 | ¥33,581.06 |
2,400 | ¥31.46671 | ¥75,520.10 |