GBPC3508W-E4/51 | |
---|---|
DigiKey Part Number | GBPC3508W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508W-E4/51 |
Description | BRIDGE RECT 1P 800V 35A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥38.65200 | ¥386.52 |
100 | ¥31.27030 | ¥3,127.03 |
500 | ¥27.79578 | ¥13,897.89 |
1,000 | ¥23.80014 | ¥23,800.14 |
2,000 | ¥22.41035 | ¥44,820.70 |