VS-C4PU6006L-N3 | |
---|---|
DigiKey Part Number | 112-VS-C4PU6006L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C4PU6006L-N3 |
Description | DIODE GEN PURP 600V 30A TO247AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
25 | ¥18.22560 | ¥455.64 |
100 | ¥14.99690 | ¥1,499.69 |
500 | ¥12.68974 | ¥6,344.87 |
1,000 | ¥10.76699 | ¥10,766.99 |
2,000 | ¥10.22868 | ¥20,457.36 |
5,000 | ¥9.84415 | ¥49,220.75 |