VS-8EWL06FN-M3 | |
---|---|
DigiKey Part Number | VS-8EWL06FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWL06FN-M3 |
Description | DIODE GEN PURP 600V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 170 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
75 | ¥6.63347 | ¥497.51 |
150 | ¥5.25700 | ¥788.55 |
525 | ¥4.45596 | ¥2,339.38 |
1,050 | ¥3.62983 | ¥3,811.32 |
2,025 | ¥3.41702 | ¥6,919.47 |
5,025 | ¥3.25432 | ¥16,352.96 |
10,050 | ¥3.10412 | ¥31,196.41 |