VS-60MT80KPBF | |
---|---|
DigiKey Part Number | 112-VS-60MT80KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60MT80KPBF |
Description | BRIDGE RECT 3PHASE 800V 60A MT-K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 60 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.19000 | ¥541.19 |
15 | ¥490.46467 | ¥7,356.97 |
30 | ¥473.55233 | ¥14,206.57 |
90 | ¥439.72722 | ¥39,575.45 |