VS-2EYH01HM3/I | |
---|---|
DigiKey Part Number | 112-VS-2EYH01HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EYH01HM3/ICT-ND - Cut Tape (CT) 112-VS-2EYH01HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH01HM3/I |
Description | DIODE GEN PURP 100V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.07795 | ¥15,091.30 |
28,000 | ¥1.05307 | ¥29,485.96 |
70,000 | ¥1.02623 | ¥71,836.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
2,000 | ¥1.22306 | ¥2,446.12 |
5,000 | ¥1.16087 | ¥5,804.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.64500 | ¥36.45 |
100 | ¥2.34640 | ¥234.64 |
500 | ¥1.78448 | ¥892.24 |
1,000 | ¥1.60305 | ¥1,603.05 |
2,000 | ¥1.45010 | ¥2,900.20 |
5,000 | ¥1.28428 | ¥6,421.40 |