VS-15ETH06STRR-M3 | |
---|---|
DigiKey Part Number | 112-VS-15ETH06STRR-M3TR-ND - Tape & Reel (TR) 112-VS-15ETH06STRR-M3CT-ND - Cut Tape (CT) 112-VS-15ETH06STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15ETH06STRR-M3 |
Description | DIODE GEN PURP 600V 15A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.61018 | ¥4,488.14 |
1,600 | ¥4.57004 | ¥7,312.06 |
2,400 | ¥4.30214 | ¥10,325.14 |
5,600 | ¥4.09728 | ¥22,944.77 |
20,000 | ¥3.90817 | ¥78,163.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.51400 | ¥85.14 |
100 | ¥6.61870 | ¥661.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥9.77800 | ¥97.78 |
100 | ¥6.58430 | ¥658.43 |