![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
15ETH06
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VS-15ETH06-M3 DIODE GEN PURP 600V 15A TO220AC | DIODE GEN PURP 600V 15A TO220AC | 7,513 | Tube | - | |
VS-15ETH06FP-N3 DIODE GP 600V 15A TO220-2FP | DIODE GP 600V 15A TO220-2FP | 1,526 | Tube | - | |
VS-15ETH06S-M3 DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 6,268 | Tube | - | |
VS-15ETH06STRR-M3 DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 2,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VS-15ETH06-1-M3 DIODE GEN PURP 600V 15A TO262AA | DIODE GEN PURP 600V 15A TO262AA | 0 | Tube | - | |
VS-15ETH06STRL-M3 DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 0 | Tape & Reel (TR) | - | |
VS-15ETH06HN3 DIODE GEN PURP 600V 15A TO220AC | DIODE GEN PURP 600V 15A TO220AC | 0 | Tube | - | |
15ETH06 DIODE GEN PURP 600V 15A TO220AC | DIODE GEN PURP 600V 15A TO220AC | 0 | Tube | - | |
15ETH06-1 DIODE GEN PURP 600V 15A TO262-3 | DIODE GEN PURP 600V 15A TO262-3 | 0 | Tube | - | |
15ETH06S DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 0 | Tube | - | |
VS-15ETH06FPPBF DIODE GP 600V 15A TO220-2FP | DIODE GP 600V 15A TO220-2FP | 0 | Tube | - | |
VS-15ETH06PBF DIODE GEN PURP 600V 15A TO220AC | DIODE GEN PURP 600V 15A TO220AC | 0 | Tube | - | |
VS-15ETH06-N3 DIODE GEN PURP 600V 15A TO220AC | DIODE GEN PURP 600V 15A TO220AC | 0 | Tube | - | |
VS-15ETH06STRLPBF DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 0 | Tape & Reel (TR) | - | |
VS-15ETH06STRRPBF DIODE GEN PURP 600V 15A TO263AB | DIODE GEN PURP 600V 15A TO263AB | 0 | Tape & Reel (TR) | - |