Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,513 In Stock | 1 : ¥12.89000 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
1,526 In Stock | 1 : ¥14.53000 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 40 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
6,268 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
2,390 In Stock | 1 : ¥10.43000 Cut Tape (CT) 800 : ¥5.61018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 8,000 : ¥3.88061 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 8,000 : ¥4.09728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1,000 : ¥6.69936 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262-3 | -65°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 51 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -60°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 50 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 50 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 40 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 50 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C |