VS-15ETH03S-M3 | |
---|---|
DigiKey Part Number | VS-15ETH03S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03S-M3 |
Description | DIODE GEN PURP 300V 15A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥8.50180 | ¥425.09 |
100 | ¥6.73670 | ¥673.67 |
250 | ¥6.67268 | ¥1,668.17 |
500 | ¥5.71020 | ¥2,855.10 |
1,250 | ¥4.65164 | ¥5,814.55 |
2,500 | ¥4.37895 | ¥10,947.38 |
5,000 | ¥4.17043 | ¥20,852.15 |