VS-12F100 | |
---|---|
DigiKey Part Number | 12F100-ND |
Manufacturer | |
Manufacturer Product Number | VS-12F100 |
Description | DIODE GEN PURP 1KV 12A DO203AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 38 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥51.35200 | ¥513.52 |
100 | ¥42.79610 | ¥4,279.61 |
500 | ¥37.76132 | ¥18,880.66 |
1,000 | ¥33.98522 | ¥33,985.22 |
2,000 | ¥31.84538 | ¥63,690.76 |