VS-12CWQ03FNTRR-M3

DigiKey Part Number
VS-12CWQ03FNTRR-M3GITR-ND - Tape & Reel (TR)
VS-12CWQ03FNTRR-M3GICT-ND - Cut Tape (CT)
VS-12CWQ03FNTRR-M3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CWQ03FNTRR-M3
Description
DIODE ARRAY SCHOTTKY 30V 6A DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.91900¥59.19
100¥4.60240¥460.24
500¥3.90098¥1,950.49
1,000¥3.17777¥3,177.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.99146¥8,974.38
6,000¥2.84902¥17,094.12
9,000¥2.71752¥24,457.68
30,000¥2.71231¥81,369.30
Manufacturers Standard Package