VESD16C1-02V-G3-08 | |
---|---|
DigiKey Part Number | VESD16C1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD16C1-02V-G3-08GICT-ND - Cut Tape (CT) VESD16C1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD16C1-02V-G3-08 |
Description | TVS DIODE 16VWM 28VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88252 | ¥441.26 |
1,000 | ¥0.61317 | ¥613.17 |
2,000 | ¥0.53140 | ¥1,062.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49294 | ¥3,943.52 |
16,000 | ¥0.40878 | ¥6,540.48 |
24,000 | ¥0.40156 | ¥9,637.44 |
56,000 | ¥0.36068 | ¥20,198.08 |
200,000 | ¥0.31259 | ¥62,518.00 |