![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
VESD16
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VESD16C1-02V-G3-08 TVS DIODE 16VWM 28VC SOD523 | TVS DIODE 16VWM 28VC SOD523 | 6,570 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16C1-02VHG3-08 TVS DIODE 16VWM 28VC SOD523 | TVS DIODE 16VWM 28VC SOD523 | 37,959 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16A2-03G-G3-08 TVS DIODE 16VWM 28VC SOT323 | TVS DIODE 16VWM 28VC SOT323 | 7,801 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16C1-HD1HG3-08 16V;IR=0.1UA;IP=3.6A;P=W;CD=33PF | 16V;IR=0.1UA;IP=3.6A;P=W;CD=33PF | 11,661 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16C1-HD1-G3-08 16V;IR=0.1UA;IP=3.6A;P=W;CD=33PF | 16V;IR=0.1UA;IP=3.6A;P=W;CD=33PF | 5,533 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16A2-03GHG3-08 TVS DIODE 16VWM 28VC SOT323 | TVS DIODE 16VWM 28VC SOT323 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD16A5-06GHG3-08 TVS DIODE 16VWM 28VC SOT363 | TVS DIODE 16VWM 28VC SOT363 | 0 | Tape & Reel (TR) | - | |
VESD16A5-06G-G3-08 TVS DIODE 16VWM 28VC SOT363 | TVS DIODE 16VWM 28VC SOT363 | 0 | Tape & Reel (TR) | - |