V5NM103HM3/I | |
---|---|
DigiKey Part Number | 112-V5NM103HM3/ITR-ND - Tape & Reel (TR) 112-V5NM103HM3/ICT-ND - Cut Tape (CT) 112-V5NM103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM103HM3/I |
Description | 5A, 100V, DFN3820A TRENCH SKY RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
100 | ¥2.39320 | ¥239.32 |
500 | ¥1.86838 | ¥934.19 |
1,000 | ¥1.51865 | ¥1,518.65 |
2,000 | ¥1.35758 | ¥2,715.16 |
5,000 | ¥1.28856 | ¥6,442.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.19652 | ¥16,751.28 |
28,000 | ¥1.16891 | ¥32,729.48 |
70,000 | ¥1.13911 | ¥79,737.70 |